Power Circuits
IR4007K
International Rectifier
Description: Switching Regulator, Voltage-mode, 5A, PSIP5, TO-262, 5 PIN

Overview of IR4007K by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR4007K by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR4007K by International Rectifier

IR4007K
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262
Package Description
SIP, SIP5,.1,67TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO WORK IN CURRENT MODE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Nom
18 V
JESD-30 Code
R-PSIP-T5
JESD-609 Code
e0
Length
9.97 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
9.65 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Width
4.445 mm
Want to compare parts?
  1. IR4007K
    International Rectifier
    Switching Regulator, Voltage-mode, 5A, PSIP5, TO-262, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR4007K by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR4007K by International Rectifier

Select Manufacturer
Which Manufacturer of IR4007K would you like to use for your alert(s)?
  • Please alert me when IR4007K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR4007K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR4007K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR4007K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR4007K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR4007K by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: