Part Details for IR40X45X30-XL (ALTERNATE: 1947055) by INA Bearings
Overview of IR40X45X30-XL (ALTERNATE: 1947055) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR40X45X30-XL (ALTERNATE: 1947055)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097528
|
RS | INNER RING 40MM X 45MM X 30MM | INA Bearings (Schaeffler) IR40X45X30-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5900 / $27.3200 | RFQ |