-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, LEAD FREE, MS-001AB, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8460
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Inverting, Msl:- Rohs Compliant: Yes |Infineon IR4426PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$1.0700 / $2.4200 | Buy Now |
DISTI #
19K8460
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Inv 8-Pin PDIP - Bulk (Alt: 19K8460) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3600 / $2.4200 | Buy Now |
DISTI #
V36:1790_13890977
|
Arrow Electronics | Driver 2-OUT Low Side Half Brdg Inv 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2114 | Americas - 4 |
|
$1.3690 | Buy Now |
|
Rochester Electronics | IR4426 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 30373 |
|
$1.4300 / $1.6900 | Buy Now |
DISTI #
19K8460
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Inv 8-Pin PDIP - Bulk (Alt: 19K8460) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3600 / $2.4200 | Buy Now |
|
Chip1Cloud | IC DRIVER DUAL LOW SIDE 8-DIP | 60900 |
|
RFQ | |
DISTI #
1821321
|
Farnell | MOSFET DRIVER, LOW-SIDE, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 294 |
|
$1.1243 / $2.5502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR4426PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR4426PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, LEAD FREE, MS-001AB, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR4426PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR4426PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR4426 | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, MS-001AB, PLASTIC, DIP-8 | International Rectifier | IR4426PBF vs IR4426 |
IR4426 | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR4426PBF vs IR4426 |
IR4426PBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, LEAD FREE, MS-001AB, PLASTIC, DIP-8 | International Rectifier | IR4426PBF vs IR4426PBF |