Part Details for IRAC1152-350W by Infineon Technologies AG
Overview of IRAC1152-350W by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3251D2DDVR | Texas Instruments | 175W Stereo / 350W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TAS3251DKQ | Texas Instruments | 175W-Stereo, 350W-Mono, Ultra-HD Digital-Input Class-D Amplifier 56-HSSOP 0 to 70 | |
TAS3251DKQR | Texas Instruments | 175W-Stereo, 350W-Mono, Ultra-HD Digital-Input Class-D Amplifier 56-HSSOP 0 to 70 |
Price & Stock for IRAC1152-350W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRAC1152-350W-ND
|
DigiKey | BOARD EVAL FOR IR1152 Min Qty: 1 Lead time: 32 Weeks Container: Box | Limited Supply - Call |
|
$168.2700 | Buy Now |
DISTI #
IRAC1152-350W
|
Avnet Americas | Reference Design Kit For One Cycle Control PFC IC with Brown-Out Protection - Boxed Product (Development Kits) (Alt: IRAC1152-350W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |