Part Details for IRAM136-1060A by Infineon Technologies AG
Overview of IRAM136-1060A by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRAM136-1060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRAM136-1060 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Obsolete Min Qty: 1 | 198 |
|
$12.9700 / $15.2500 | Buy Now |
DISTI #
SP001538588
|
EBV Elektronik | Integrated Power Module IC, 3-Phase, Open Emitter, 600V, 21-Pin SIP (Alt: SP001538588) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for IRAM136-1060A
IRAM136-1060A CAD Models
IRAM136-1060A Part Data Attributes
|
IRAM136-1060A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAM136-1060A
Infineon Technologies AG
AC Motor Controller, 10A, PZIP21, SIP-29/21
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP-29/21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T21 | |
Length | 44 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP21/29H,.2,.12FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 29.5 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 5.5 mm |