Part Details for IRAMS06UP60B-2 by Infineon Technologies AG
Overview of IRAMS06UP60B-2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRAMS06UP60B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Plug N DriveTM Integrated Power Module for Appliance Motor Drive | IC PWR MOD PLUG-N-DRIVE 600V 6A | 6600 |
|
RFQ | |
DISTI #
1080650
|
Farnell | POWER MODULE PLUG N DRIVE, 06UP60 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$13.4551 / $22.1532 | Buy Now |
Part Details for IRAMS06UP60B-2
IRAMS06UP60B-2 CAD Models
IRAMS06UP60B-2 Part Data Attributes:
|
IRAMS06UP60B-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS06UP60B-2
Infineon Technologies AG
AC Motor Controller, 9A, Hybrid, PACKAGE-23/19
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE-23/19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T19 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMS06UP60B-2
This table gives cross-reference parts and alternative options found for IRAMS06UP60B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS06UP60B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMS06UP60B-2PBF | AC Motor Controller, 9A, PZFM25 | International Rectifier | IRAMS06UP60B-2 vs IRAMS06UP60B-2PBF |