Part Details for IRAMX16UP60A-2 by Infineon Technologies AG
Overview of IRAMX16UP60A-2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRAMX16UP60A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7379
|
Newark | Motor Driver, 16A, Sip-2, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:16A, Output Voltage:450V, Ic Case/Package:Sip, No. Of Pins:23Pins, Supply Voltage Min:12V, Supply Voltage Max:20V, Qualification:-, Msl:- Rohs Compliant: Yes |Infineon IRAMX16UP60A-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70017162
|
RS | IRAMX16UP60A-2 Motor Pre-Driver IC, 600 V 16A, 23-Pin SIP-2 | Infineon IRAMX16UP60A-2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8220 | RFQ |
DISTI #
1019926
|
element14 Asia-Pacific | DRIVER, POWER MODULE, 16A 600V, 16UP60 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.2507 / $19.3852 | Buy Now |
DISTI #
1019926
|
Farnell | DRIVER, POWER MODULE, 16A 600V, 16UP60 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$15.1971 / $21.0876 | Buy Now |
Part Details for IRAMX16UP60A-2
IRAMX16UP60A-2 CAD Models
IRAMX16UP60A-2 Part Data Attributes
|
IRAMX16UP60A-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMX16UP60A-2
Infineon Technologies AG
AC Motor Controller, 30A, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRAMX16UP60A-2
This table gives cross-reference parts and alternative options found for IRAMX16UP60A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMX16UP60A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMX16UP60A | AC Motor Controller, 30A, Hybrid | International Rectifier | IRAMX16UP60A-2 vs IRAMX16UP60A |
IRAMX16UP60A | AC Motor Controller, 30A, Hybrid, | Infineon Technologies AG | IRAMX16UP60A-2 vs IRAMX16UP60A |
IRAMX16UP60APBF | AC Motor Controller, 30A | International Rectifier | IRAMX16UP60A-2 vs IRAMX16UP60APBF |