Datasheets
IRC540 by:

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Part Details for IRC540 by Thomson Consumer Electronics

Overview of IRC540 by Thomson Consumer Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRC540

IRC540 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRC540 Part Data Attributes

IRC540 Thomson Consumer Electronics
Buy Now Datasheet
Compare Parts:
IRC540 Thomson Consumer Electronics Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 28 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

IRC540 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRC540 by Thomson Consumer Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRC540 by Thomson Consumer Electronics

  • Please alert me when IRC540 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRC540 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRC540 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRC540 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRC540.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRC540 by Thomson Consumer Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: