IRF121
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,

Overview of IRF121 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRF121 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF121 by Fairchild Semiconductor Corporation

IRF121
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
8 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
40 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. IRF121
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for IRF121

This table gives cross-reference parts and alternative options found for IRF121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF121 IRF121 Texas Instruments IRF121 vs IRF121

Related Parts for IRF121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF121 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF121 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of IRF121 would you like to use for your alert(s)?
  • Please alert me when IRF121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF121 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: