-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF1404PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7187
|
Newark | N Channel Mosfet, 202A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:202A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF1404PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11387 |
|
$0.8440 / $1.3000 | Buy Now |
DISTI #
IRF1404PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 202A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF1404PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 400 |
|
$0.6925 / $0.7161 | Buy Now |
DISTI #
63J7187
|
Avnet Americas | Trans MOSFET N-CH 40V 202A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1197 Partner Stock |
|
$0.9730 / $2.4000 | Buy Now |
DISTI #
70017208
|
RS | MOSFET, Power, N-Ch, VDSS 40V, RDS(ON) 0.0035Ohm, ID 202A, TO-220AB, PD 333W, VGS+/-20V | Infineon IRF1404PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Rochester Electronics | IRF1404 - MOSFET N-Channel Single 40V 202A RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 114326 |
|
$0.8316 / $0.9783 | Buy Now |
DISTI #
IRF1404PBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 162A, 200W, TO220AB Min Qty: 1 | 84 |
|
$0.9300 / $1.3600 | Buy Now |
DISTI #
C1S327400157294
|
Chip One Stop | Trans MOSFET N-CH Si 40V 202A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube | 2559 |
|
$0.5210 | Buy Now |
DISTI #
C1S322000841716
|
Chip One Stop | MOSFET RoHS: Compliant Container: Tube | 85 |
|
$0.3520 | Buy Now |
DISTI #
SP001561374
|
EBV Elektronik | Trans MOSFET N-CH 40V 202A 3-Pin(3+Tab) TO-220AB (Alt: SP001561374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 202A 333W 0.00410V121A 4V 1 N-channel TO-220AB MOSFETs ROHS | 7 |
|
$0.4667 / $0.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF1404PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1404PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 620 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Pulsed Drain Current-Max (IDM) | 808 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF1404PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1404PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF1404PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | IRF1404PBF vs IRF1404PBF |
IRF1404 | International Rectifier | Check for Price | Power Field-Effect Transistor, 202A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF1404PBF vs IRF1404 |