Part Details for IRF1503PBF by Infineon Technologies AG
Overview of IRF1503PBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF1503PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | AUTOMOTIVE MOSFET | MOSFET N-CH 30V 75A TO-220AB | 7000 |
|
RFQ | |
DISTI #
8657440
|
element14 Asia-Pacific | MOSFET, N, 30V, 240A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8989 / $3.3989 | Buy Now |
DISTI #
8657440
|
Farnell | MOSFET, N, 30V, 240A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.5553 / $2.7092 | Buy Now |
Part Details for IRF1503PBF
IRF1503PBF CAD Models
IRF1503PBF Part Data Attributes:
|
IRF1503PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1503PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 980 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 960 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF1503PBF
This table gives cross-reference parts and alternative options found for IRF1503PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1503PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1503 | Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRF1503PBF vs IRF1503 |