Part Details for IRF150CF by New Jersey Semiconductor Products Inc
Overview of IRF150CF by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for IRF150CF
IRF150CF CAD Models
IRF150CF Part Data Attributes
|
IRF150CF
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
IRF150CF
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) TO-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |