IRF24ER121K
Description: General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of IRF24ER121K by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRF24ER121K by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # IRF24ER121K-ND
DigiKey FIXED IND 120UH 160MA 3.8 OHM TH Min Qty: 1 Lead time: 10 Weeks Container: - 4990
In Stock
  • 1 $0.2500
  • 10 $0.1930
  • 25 $0.1740
  • 50 $0.1614
  • 100 $0.1496
  • 250 $0.1353
  • 500 $0.1253
  • 1,000 $0.1161
  • 2,500 $0.1049
$0.1049 / $0.2500 Buy Now

CAD Models for IRF24ER121K by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF24ER121K by Vishay Dale

IRF24ER121K
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Epoxy Resin Coated
Core Material
FERRITE
DC Resistance
3.8 Ω
Inductance-Nom (L)
120 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
Lead Length
28 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
3 mm
Package Length
4 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.16 A
Self Resonance Frequency
5.4 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 0.796 MHZ
Surface Mount
NO
Terminal Finish
TIN COPPER OVER NICKEL
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. IRF24ER121K
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for IRF24ER121K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF24ER121K by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF24ER121K by Vishay Dale

Select Manufacturer
Which Manufacturer of IRF24ER121K would you like to use for your alert(s)?
  • Please alert me when IRF24ER121K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF24ER121K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF24ER121K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF24ER121K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF24ER121K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF24ER121K by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: