-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 40V 160A D2PAK-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF2804STRL7PP by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725882
|
Farnell | MOSFET, N-CH, 40V, 160A, TO-263AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 743 |
|
$1.6092 / $3.9025 | Buy Now |
DISTI #
2725882RL
|
Farnell | MOSFET, N-CH, 40V, 160A, TO-263AB RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 743 |
|
$1.6092 / $1.9132 | Buy Now |
DISTI #
IRF2804STRL7PP
|
Avnet Americas | Trans MOSFET N-CH 40V 280A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: IRF2804STRL7PP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2830 / $1.3265 | Buy Now |
DISTI #
70608187
|
RS | IRF2804STRL7PP N-channel MOSFET Transistor, 320 A, 40 V, 7-Pin D2PAK | Infineon IRF2804STRL7PP RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.6600 | RFQ |
|
Rochester Electronics | IRF2804 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1770 |
|
$1.5400 / $1.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19801 |
|
RFQ | |
DISTI #
C1S322000512814
|
Chip1Stop | Trans MOSFET N-CH Si 40V 280A Automotive 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Container: Cut Tape | 3200 |
|
$1.1700 / $3.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V 160A 330W 1.6m@10V,160A 4V@250uA TO-252-3 MOSFETs ROHS | 408 |
|
$1.1775 / $2.4319 | Buy Now |
DISTI #
SP001564218
|
EBV Elektronik | Trans MOSFET N-CH 40V 280A 7-Pin(6+Tab) D2PAK T/R (Alt: SP001564218) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 160A 330W 1.6m10V160A 4V250uA TO-252-3 MOSFETs ROHS | 388 |
|
$1.2266 / $2.5332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF2804STRL7PP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF2804STRL7PP
Infineon Technologies AG
MOSFET N-CH 40V 160A D2PAK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-7/6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 630 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 970 pF | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 1360 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |