-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF2807PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7221
|
Newark | N Channel Mosfet, 75V, 82A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:82A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF2807PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$0.9290 / $2.0300 | Buy Now |
DISTI #
IRF2807PBF
|
Avnet Americas | Trans MOSFET N-CH 80V 82A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF2807PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IRF2807 - N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10447 |
|
$0.7259 / $0.8540 | Buy Now |
DISTI #
IRF2807PBF
|
TME | Transistor: N-MOSFET, unipolar, 75V, 82A, 200W, TO220AB Min Qty: 1 | 148 |
|
$0.7000 / $1.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S327400157391
|
Chip1Stop | Trans MOSFET N-CH Si 80V 82A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube | 1000 |
|
$0.5560 / $0.5650 | Buy Now |
DISTI #
C1S322000479643
|
Chip1Stop | Trans MOSFET N-CH Si 80V 82A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube | 25 |
|
$0.4330 / $0.4340 | Buy Now |
DISTI #
C1S322000479634
|
Chip1Stop | Trans MOSFET N-CH Si 80V 82A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube | 10 |
|
$0.4330 / $0.4340 | Buy Now |
|
CHIPMALL.COM LIMITED | 75V 82A 13m@10V,43A 230W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | 545 |
|
$0.3498 / $0.6876 | Buy Now |
DISTI #
SP001550978
|
EBV Elektronik | Trans MOSFET N-CH 80V 82A 3-Pin(3+Tab) TO-220AB (Alt: SP001550978) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF2807PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF2807PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF2807PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2807PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF2807 | Infineon Technologies AG | $0.3787 | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IRF2807PBF vs AUIRF2807 |
IRF2807 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 82A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF2807PBF vs IRF2807 |