Part Details for IRF3708 by International Rectifier
Overview of IRF3708 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF3708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 15 |
|
$1.5300 / $2.4480 | Buy Now |
Part Details for IRF3708
IRF3708 CAD Models
IRF3708 Part Data Attributes
|
IRF3708
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF3708
International Rectifier
Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 213 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 87 W | |
Pulsed Drain Current-Max (IDM) | 248 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF3708
This table gives cross-reference parts and alternative options found for IRF3708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSP7N60A | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRF3708 vs SSP7N60A |
FQPF34N20 | 17.5A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | Rochester Electronics LLC | IRF3708 vs FQPF34N20 |
IRF654B | 21A, 250V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | IRF3708 vs IRF654B |
FQPF3N40 | 1.6A, 400V, 3.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | IRF3708 vs FQPF3N40 |
FQA24N50 | 24A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | IRF3708 vs FQA24N50 |
SSH7N90A | Power Field-Effect Transistor, 7A I(D), 900V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRF3708 vs SSH7N90A |
FQA24N50F | 24A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | IRF3708 vs FQA24N50F |
SSS5N90A | Power Field-Effect Transistor, 3A I(D), 900V, 2.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Samsung Semiconductor | IRF3708 vs SSS5N90A |
FDP6035L | 58A, 30V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | IRF3708 vs FDP6035L |
FQAF8N80 | 5.9A, 800V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN | Rochester Electronics LLC | IRF3708 vs FQAF8N80 |