Part Details for IRF3808PBF (ALTERNATE: 8655768) by Infineon Technologies AG
Overview of IRF3808PBF (ALTERNATE: 8655768) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF3808PBF (ALTERNATE: 8655768)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017476
|
RS | MOSFET, Power, N-Ch, VDSS 75V, RDS(ON) 5.9 Milliohms, ID 140A, TO-220AB, PD 330W,-55C | Infineon IRF3808PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 394 |
|
$0.8200 | Buy Now |