Part Details for IRF40SC240ARMA1 by Infineon Technologies AG
Overview of IRF40SC240ARMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IRF40SC240ARMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2308
|
Newark | Mosfet, N-Ch, 40V, 360A, To-263 Rohs Compliant: Yes |Infineon IRF40SC240ARMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 383 |
|
$2.7200 / $4.0100 | Buy Now |
DISTI #
448-IRF40SC240ARMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 360A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1880 In Stock |
|
$1.8789 / $3.8600 | Buy Now |
DISTI #
IRF40SC240ARMA1
|
Avnet Americas | Transistor MOSFET N-Channel Enhancement 60V 564A 7-Pin TO-263 T/R - Tape and Reel (Alt: IRF40SC240ARMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6824 / $2.0429 | Buy Now |
DISTI #
726-IRF40SC240ARMA1
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 2334 |
|
$1.8700 / $3.8600 | Buy Now |
DISTI #
69266960
|
Verical | Trans MOSFET N-CH 40V 564A 7-Pin(6+Tab) TO-263 T/R Min Qty: 8 Package Multiple: 1 Date Code: 2302 | Americas - 1570 |
|
$2.6250 / $3.8000 | Buy Now |
DISTI #
66296216
|
Verical | Trans MOSFET N-CH 40V 564A 7-Pin(6+Tab) TO-263 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2302 | Americas - 800 |
|
$1.5594 / $1.5942 | Buy Now |
DISTI #
IRF40SC240ARMA1
|
Avnet Americas | Transistor MOSFET N-Channel Enhancement 60V 564A 7-Pin TO-263 T/R - Tape and Reel (Alt: IRF40SC240ARMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6824 / $2.0429 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 3190 |
|
$3.8578 / $4.0612 | Buy Now |
DISTI #
C1S322000810309
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1570 |
|
$2.1000 / $3.4700 | Buy Now |
DISTI #
3775932RL
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 360A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 383 |
|
$1.9337 / $2.6201 | Buy Now |
Part Details for IRF40SC240ARMA1
IRF40SC240ARMA1 CAD Models
IRF40SC240ARMA1 Part Data Attributes:
|
IRF40SC240ARMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF40SC240ARMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 30 |