Part Details for IRF46ER182K by Vishay Dale
Overview of IRF46ER182K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF46ER182K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF46ER182K-ND
|
DigiKey | FIXED IND 1.8MH 150MA 11 OHM TH Min Qty: 6000 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
Part Details for IRF46ER182K
IRF46ER182K CAD Models
IRF46ER182K Part Data Attributes:
|
IRF46ER182K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IRF46ER182K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1800 uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Magnetic | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5.2 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |