-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7311
|
Newark | P Channel Mosfet, -100V, 40A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:40A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF5210PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8008 |
|
$1.0400 / $2.3400 | Buy Now |
DISTI #
IRF5210PBF
|
Avnet Americas | Trans MOSFET P-CH 100V 40A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF5210PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 3399 |
|
$0.8440 | Buy Now |
DISTI #
63J7311
|
Avnet Americas | Trans MOSFET P-CH 100V 40A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 179 Partner Stock |
|
$1.1100 / $2.3400 | Buy Now |
DISTI #
70016961
|
RS | MOSFET, Power, P-Ch, VDSS -100V, RDS(ON) 0.06Ohm, ID -40A, TO-220AB, PD 200W, VGS+/-20V | Infineon IRF5210PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.6200 | RFQ |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
IRF5210PBF
|
TME | Transistor: P-MOSFET, unipolar, -100V, -40A, 200W, TO220AB Min Qty: 1 | 2033 |
|
$0.8100 / $1.5200 | Buy Now |
DISTI #
C1S322000480685
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 4572 |
|
$0.7530 / $0.9580 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET P-CH 100V 40A TO220AB | 10061 |
|
$0.5949 / $0.9666 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 546 |
|
$0.9800 / $1.4600 | Buy Now |
DISTI #
SP001559642
|
EBV Elektronik | Trans MOSFET P-CH 100V 40A 3-Pin(3+Tab) TO-220AB (Alt: SP001559642) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF5210PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF5210PBF
Infineon Technologies AG
Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF5210PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF5210PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF5210HR | International Rectifier | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF5210PBF vs IRF5210HR |
IRF5210 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | IRF5210PBF vs IRF5210 |
IRF5210 | International Rectifier | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IRF5210PBF vs IRF5210 |
IRF5210PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRF5210PBF vs IRF5210PBF |