Part Details for IRF5210PBF by TT Electronics Resistors
Overview of IRF5210PBF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF5210PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 A, 100 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | 2 |
|
$1.5750 / $2.1000 | Buy Now |