Part Details for IRF5805TRPBF by Infineon Technologies AG
Overview of IRF5805TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF5805TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1298522RL
|
element14 Asia-Pacific | MOSFET, P CH, 30V, 3.8A, TSOP6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1245 / $0.1860 | Buy Now |
DISTI #
1298522
|
element14 Asia-Pacific | MOSFET, P CH, 30V, 3.8A, TSOP6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1245 / $0.2768 | Buy Now |
DISTI #
1298522
|
Farnell | MOSFET, P CH, 30V, 3.8A, TSOP6 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1324 / $0.3785 | Buy Now |
DISTI #
1298522RL
|
Farnell | MOSFET, P CH, 30V, 3.8A, TSOP6 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1324 / $0.2036 | Buy Now |
Part Details for IRF5805TRPBF
IRF5805TRPBF CAD Models
IRF5805TRPBF Part Data Attributes
|
IRF5805TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF5805TRPBF
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |