Part Details for IRF610S2497 by Harris Semiconductor
Overview of IRF610S2497 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF610S2497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF610S2497-ND
|
DigiKey | 3.3A 200V 1.500 OHM N-CHANNEL Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | IRF610 - 3.3A, 200V, 1.500 Ohm, N-Channel Power Mosfet ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1644 / $0.1934 | Buy Now |