Part Details for IRF614STRRPBF by Vishay Intertechnologies
Overview of IRF614STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF614STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF614STRRPBF
|
Avnet Americas | Trans MOSFET N-CH 250V 2.7A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF614STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 / $0.9587 | Buy Now |
DISTI #
844-IRF614STRRPBF
|
Mouser Electronics | MOSFET N-Chan 250V 2.7 Amp RoHS: Compliant | 0 |
|
$0.7160 / $1.6700 | Order Now |
|
Future Electronics | Single N-Channel 250 V 2 Ohms Surface Mount Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6950 / $0.7650 | Buy Now |
DISTI #
IRF614STRRPBF
|
TTI | MOSFET N-Chan 250V 2.7 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7900 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 250V 2.7A D2PAK | 7540 |
|
RFQ | |
DISTI #
IRF614STRRPBF
|
EBV Elektronik | Trans MOSFET N-CH 250V 2.7A 3-Pin(2+Tab) D2PAK T/R (Alt: IRF614STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF614STRRPBF
IRF614STRRPBF CAD Models
IRF614STRRPBF Part Data Attributes
|
IRF614STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF614STRRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF614STRRPBF
This table gives cross-reference parts and alternative options found for IRF614STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF614STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHF614S-GE3 | Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Intertechnologies | IRF614STRRPBF vs SIHF614S-GE3 |
SIHF614S-GE3 | TRANSISTOR 2.7 A, 250 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | IRF614STRRPBF vs SIHF614S-GE3 |
IRF614STRR | Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF614STRRPBF vs IRF614STRR |
IRF614S | Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF614STRRPBF vs IRF614S |
IRF614SPBF | Power Field-Effect Transistor, 2.7A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | IRF614STRRPBF vs IRF614SPBF |