Part Details for IRF6215PBF (ALTERNATE: 5411742) by Infineon Technologies AG
Overview of IRF6215PBF (ALTERNATE: 5411742) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6215PBF (ALTERNATE: 5411742)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016969
|
RS | MOSFET, Power, P-Ch, VDSS -150V, RDS(ON) 0.29Ohm, ID -13A, TO-220AB, PD 110W, VGS+/-20V | Infineon IRF6215PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |