Part Details for IRF630ST4 by STMicroelectronics
Overview of IRF630ST4 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRF630ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | 108 |
|
$0.9450 / $1.8900 | Buy Now | |
|
Quest Components | 800 |
|
$0.9072 / $2.2680 | Buy Now |
Part Details for IRF630ST4
IRF630ST4 CAD Models
IRF630ST4 Part Data Attributes
|
IRF630ST4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IRF630ST4
STMicroelectronics
9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF630ST4
This table gives cross-reference parts and alternative options found for IRF630ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF630ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF630S | 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3 | NXP Semiconductors | IRF630ST4 vs IRF630S |
IRF630S | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRF630ST4 vs IRF630S |
IRF630STRR | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF630ST4 vs IRF630STRR |
IRF630S/T3 | TRANSISTOR 9 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3, FET General Purpose Power | NXP Semiconductors | IRF630ST4 vs IRF630S/T3 |
IRF630STRRPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | IRF630ST4 vs IRF630STRRPBF |
IRF630SPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRF630ST4 vs IRF630SPBF |
IRF630S | 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF630ST4 vs IRF630S |
IRF630SPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | IRF630ST4 vs IRF630SPBF |
IRF630STRRPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRF630ST4 vs IRF630STRRPBF |
IRF630SPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRF630ST4 vs IRF630SPBF |