There are no models available for this part yet.
Overview of IRF644NSTRL by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRF644NSTRL by International Rectifier
Part Data Attributes for IRF644NSTRL by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
180 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
14 A
|
Drain-source On Resistance-Max
|
0.24 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
56 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF644NSTRL
This table gives cross-reference parts and alternative options found for IRF644NSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF644NSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF644NSTRR | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRF644NSTRL vs IRF644NSTRR |
IRF644NSPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF644NSTRL vs IRF644NSPBF |
IRF644NS | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRF644NSTRL vs IRF644NS |
IRF644NSTRLPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Siliconix | IRF644NSTRL vs IRF644NSTRLPBF |
IRF644NSTRLPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF644NSTRL vs IRF644NSTRLPBF |
IRF644NSTRRPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF644NSTRL vs IRF644NSTRRPBF |
Related Parts for IRF644NSTRL
-
IRFBE30SPBFPower Field-Effect Transistors
-
ISL6527IBSwitching Regulator or Controllers
-
ISL28246FBZ-T7Operational Amplifiers
-
ISL6292BCRZPower Management Circuits
-
ISL6416IA-TKLinear Regulator ICs
-
ISL267817IBZ-TAnalog to Digital Converters
-
ISL54417IRUZ-TMultiplexers or Switches
-
ISL5239KIZOther Consumer ICs
-
ISL60002BIH326Z-TKVoltage References