There are no models available for this part yet.
Overview of IRF644NSTRR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRF644NSTRR by International Rectifier
Part Data Attributes for IRF644NSTRR by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
180 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
14 A
|
Drain-source On Resistance-Max
|
0.24 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
56 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF644NSTRR
This table gives cross-reference parts and alternative options found for IRF644NSTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF644NSTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF644NSTRLPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF644NSTRR vs IRF644NSTRLPBF |
IRF644NSTRRPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF644NSTRR vs IRF644NSTRRPBF |
IRF644NSTRL | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRF644NSTRR vs IRF644NSTRL |
IRF644NSTRLPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF644NSTRR vs IRF644NSTRLPBF |
IRF644NS | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRF644NSTRR vs IRF644NS |
IRF644NSPBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF644NSTRR vs IRF644NSPBF |
Related Parts for IRF644NSTRR
-
IRLML0030TRPBFPower Field-Effect Transistors
-
ISL88550AIRZ-TSwitching Regulator or Controllers
-
ISL28227FRTZ-T13Operational Amplifiers
-
ISL6291-2CRPower Management Circuits
-
ISL80505IRAJZLinear Regulator ICs
-
ISL26324FVZ-TAnalog to Digital Converters
-
ISL31492EIRTZ-TLine Driver or Receivers
-
ISL84522IV-TMultiplexers or Switches
-
ISL89401AR3ZMOSFET Drivers