Part Details for IRF6603TR1 by International Rectifier
Overview of IRF6603TR1 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRF6603TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3820 |
|
RFQ | ||
|
Quest Components | 512 |
|
$1.1715 / $2.8400 | Buy Now | |
|
Quest Components | 2000 |
|
$1.3080 / $3.4880 | Buy Now |
Part Details for IRF6603TR1
IRF6603TR1 CAD Models
IRF6603TR1 Part Data Attributes:
|
IRF6603TR1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6603TR1
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 92 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |