-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5362
|
Newark | Mosfet, N-Ch, 40V, 150A, Directfet Mt Rohs Compliant: Yes |Infineon IRF6613TRPBF Min Qty: 4800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0500 / $1.0700 | Buy Now |
DISTI #
91Y4733
|
Newark | Mosfet, N-Ch, 40V, 150A, 150Deg C, 89W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:150A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.25V Rohs Compliant: Yes |Infineon IRF6613TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0700 / $2.5000 | Buy Now |
DISTI #
IRF6613TRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 23A DIRECTFET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3568 In Stock |
|
$1.0088 / $2.4000 | Buy Now |
DISTI #
IRF6613TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 23A 7-Pin Direct-FET MT T/R - Tape and Reel (Alt: IRF6613TRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2509 | Buy Now |
DISTI #
942-IRF6613TRPBF
|
Mouser Electronics | MOSFET 40V N-CH HEXFET 3.4mOhms 42nC RoHS: Compliant | 2792 |
|
$1.0400 / $2.2100 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 3.4 mOhm 42 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 4800Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 3.4 mOhm 42 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
IRF6613TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 23A 7-Pin Direct-FET MT T/R - Tape and Reel (Alt: IRF6613TRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2509 | Buy Now |
DISTI #
IRF6613TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 23A, 89W, DirectFET Min Qty: 4800 | 0 |
|
$1.9500 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 9600 |
|
$2.7710 / $2.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF6613TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6613TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF6613TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6613TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6613TRPBF | Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | International Rectifier | IRF6613TRPBF vs IRF6613TRPBF |
IRF6613 | Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-3 | Infineon Technologies AG | IRF6613TRPBF vs IRF6613 |
IRF6613TR1 | Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-3 | International Rectifier | IRF6613TRPBF vs IRF6613TR1 |
IRF6613 | Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-3 | International Rectifier | IRF6613TRPBF vs IRF6613 |
IRF6613PBF | Power Field-Effect Transistor, 23A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | International Rectifier | IRF6613TRPBF vs IRF6613PBF |