Part Details for IRF6619TR1PBF by Infineon Technologies AG
Overview of IRF6619TR1PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6619TR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF6619TR1PBFTR-ND
|
DigiKey | MOSFET N-CH 20V 30A DIRECTFET Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$1.3750 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 30A DIRECTFET | 1200 |
|
RFQ | |
DISTI #
1436916
|
element14 Asia-Pacific | MOSFET, N, DIRECTFET, 20V, MX RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7557 / $3.1485 | Buy Now |
DISTI #
1436916
|
Farnell | MOSFET, N, DIRECTFET, 20V, MX RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.4054 / $1.5058 | Buy Now |