Part Details for IRF6713STRPBF by International Rectifier
Overview of IRF6713STRPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6713STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF6713STRPBF-ND
|
DigiKey | MOSFET N-CH 25V 22A/95A DIRECTFT Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2745 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | IRF6713 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2745 |
|
$0.9297 / $1.0900 | Buy Now |
Part Details for IRF6713STRPBF
IRF6713STRPBF CAD Models
IRF6713STRPBF Part Data Attributes
|
IRF6713STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6713STRPBF
International Rectifier
Power Field-Effect Transistor, 22A I(D), 25V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | ROHS COMPLIANT, ISOMETRIC-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 34 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6713STRPBF
This table gives cross-reference parts and alternative options found for IRF6713STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6713STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6713STRPBF | Power Field-Effect Transistor, 22A I(D), 25V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-2 | Infineon Technologies AG | IRF6713STRPBF vs IRF6713STRPBF |