Part Details for IRF6716MTR1PBF by International Rectifier
Overview of IRF6716MTR1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF6716MTR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 893 |
|
RFQ |
Part Details for IRF6716MTR1PBF
IRF6716MTR1PBF CAD Models
IRF6716MTR1PBF Part Data Attributes
|
IRF6716MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6716MTR1PBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 180 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |