Part Details for IRF6894MTRPBF by Infineon Technologies AG
Overview of IRF6894MTRPBF by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6894MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 564 |
|
RFQ | ||
|
Rochester Electronics | IRF6894 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 400 |
|
$0.8896 / $1.0500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 25V 32A DIRECTFET | 18500 |
|
RFQ | |
DISTI #
SP001529334
|
EBV Elektronik | Trans MOSFET N-CH 25V 32A 7-Pin Direct-FET MX T/R 4.8k (Alt: SP001529334) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2725898
|
element14 Asia-Pacific | MOSFET, N CH/SCHOTTKY, 25V, DIRECTFET MX RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9760 / $2.1590 | Buy Now |
DISTI #
2725898RL
|
element14 Asia-Pacific | MOSFET, N CH/SCHOTTKY, 25V, DIRECTFET MX RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9760 / $1.4492 | Buy Now |
DISTI #
2725898
|
Farnell | MOSFET, N CH/SCHOTTKY, 25V, DIRECTFET MX RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7514 / $1.3276 | Buy Now |
DISTI #
2725898RL
|
Farnell | MOSFET, N CH/SCHOTTKY, 25V, DIRECTFET MX RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.7514 / $0.9644 | Buy Now |
|
LCSC | 25V 37A 2.8W 1.3m10V37A 2.1V100uA 1PCSNChannel MG-WDSON-5 MOSFETs ROHS | 10 |
|
$2.2695 / $2.4082 | Buy Now |
|
Wuhan P&S | 25V,1.3m��,32A,N-Channel Power MOSFET Min Qty: 1 | 100 |
|
$1.7900 / $2.5000 | Buy Now |
Part Details for IRF6894MTRPBF
IRF6894MTRPBF CAD Models
IRF6894MTRPBF Part Data Attributes:
|
IRF6894MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6894MTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 25V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, ISOMETRIC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ISOMETRIC-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 410 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.0012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6894MTRPBF
This table gives cross-reference parts and alternative options found for IRF6894MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6894MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6894MTR1PBF | Power Field-Effect Transistor, 33A I(D), 25V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | International Rectifier | IRF6894MTRPBF vs IRF6894MTR1PBF |
IRF6894MPBF | Power Field-Effect Transistor, 33A I(D), 25V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | Infineon Technologies AG | IRF6894MTRPBF vs IRF6894MPBF |