Part Details for IRF710PBF-BE3 by Vishay Intertechnologies
Overview of IRF710PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF710PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9159
|
Newark | N-Channel 400V |Vishay IRF710PBF-BE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.6140 | Buy Now |
DISTI #
IRF710PBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 400V 2A 3-Pin TO-220AB - Tape and Reel (Alt: IRF710PBF-BE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5413 / $0.6877 | Buy Now |
DISTI #
78-IRF710PBF-BE3
|
Mouser Electronics | MOSFET 400V N-CH HEXFET RoHS: Compliant | 1537 |
|
$0.4720 / $0.9200 | Buy Now |
|
Future Electronics | Single N-Channel 400 V 3.6 Ohms Flange Mount Power - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3550Tube |
|
$0.4150 / $0.4950 | Buy Now |
DISTI #
66393929
|
Verical | Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) TO-220AB Min Qty: 100 Package Multiple: 50 Date Code: 2233 | Americas - 2150 |
|
$0.4592 / $0.5726 | Buy Now |
DISTI #
IRF710PBF-BE3
|
TTI | MOSFET 400V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 9000 In Stock |
|
$0.4210 / $0.5230 | Buy Now |
DISTI #
IRF710PBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 400V 2A 3-Pin TO-220AB - Tape and Reel (Alt: IRF710PBF-BE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5413 / $0.6877 | Buy Now |
Part Details for IRF710PBF-BE3
IRF710PBF-BE3 CAD Models
IRF710PBF-BE3 Part Data Attributes:
|
IRF710PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF710PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |