Part Details for IRF7201TR by International Rectifier
Overview of IRF7201TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7201TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2675 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 1725 |
|
RFQ | ||
|
Bristol Electronics | 1482 |
|
RFQ | ||
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 3894 |
|
$1.7640 / $5.0400 | Buy Now |
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 2338 |
|
$0.2542 / $0.6355 | Buy Now |
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 2140 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 1152 |
|
$2.3520 / $4.7040 | Buy Now |
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 1185 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | 7.3 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 2740 |
|
$2.5200 / $5.0400 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Not Compliant | Europe - 2135 |
|
RFQ |
Part Details for IRF7201TR
IRF7201TR CAD Models
IRF7201TR Part Data Attributes
|
IRF7201TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7201TR
International Rectifier
Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 58 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7201TR
This table gives cross-reference parts and alternative options found for IRF7201TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7201TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7201TRPBF | Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7201TR vs IRF7201TRPBF |
MMSF6N01HD | 6A, 12V, 0.045ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | IRF7201TR vs MMSF6N01HD |
NDS9410 | TRANSISTOR 7 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | National Semiconductor Corporation | IRF7201TR vs NDS9410 |
NDS9410 | 7A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET | Texas Instruments | IRF7201TR vs NDS9410 |
IRF7201 | Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7201TR vs IRF7201 |
IRF7201TRPBF | Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | International Rectifier | IRF7201TR vs IRF7201TRPBF |
IRF7201PBF | Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7201TR vs IRF7201PBF |