-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5368
|
Newark | Mosfet, P-Ch, 30V, 4.6A, Soic Rohs Compliant: Yes |Infineon IRF7205TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2660 / $0.2980 | Buy Now |
DISTI #
40M7940
|
Newark | P Channel Mosfet, -30V, 4.6A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRF7205TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 / $0.7940 | Buy Now |
DISTI #
IRF7205PBFCT-ND
|
DigiKey | MOSFET P-CH 30V 4.6A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24151 In Stock |
|
$0.2564 / $0.7800 | Buy Now |
DISTI #
IRF7205TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 4.6A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7205TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2393 / $0.2734 | Buy Now |
DISTI #
942-IRF7205TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -30V -4.6A 70mOhm 27nC RoHS: Compliant | 8086 |
|
$0.2560 / $0.7800 | Buy Now |
DISTI #
E02:0323_00176394
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 4.6A 8-Pin SOIC N T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2411 | Europe - 8000 |
|
$0.2263 / $0.2531 | Buy Now |
DISTI #
V72:2272_13889794
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 4.6A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2267 |
|
$0.2399 / $0.7559 | Buy Now |
|
Future Electronics | Single P-Channel 30V 0.13 Ohm 40 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | Single P-Channel 30V 0.13 Ohm 40 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
79330986
|
Verical | Trans MOSFET P-CH Si 30V 4.6A 8-Pin SOIC N T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 8000 |
|
$0.2258 / $0.2526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7205TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7205TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7205TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7205TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7205TRPBF | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRF7205TRPBF vs IRF7205TRPBF |
IRF7205 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRF7205TRPBF vs IRF7205 |
IRF7205PBF | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7205TRPBF vs IRF7205PBF |
IRF7205PBF | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7205TRPBF vs IRF7205PBF |