Part Details for IRF7303TR by International Rectifier
Overview of IRF7303TR by International Rectifier
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7303TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2425 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 12660 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 4208 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 1940 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 5600 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 1998 |
|
$0.7044 / $2.3480 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 3200 |
|
$1.0800 / $2.8800 | Buy Now |
|
NexGen Digital | 273 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 703 |
|
RFQ |
Part Details for IRF7303TR
IRF7303TR CAD Models
IRF7303TR Part Data Attributes:
|
IRF7303TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7303TR
International Rectifier
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7303TR
This table gives cross-reference parts and alternative options found for IRF7303TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7303TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7303QPBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF7303TR vs IRF7303QPBF |
AUIRF7303QTR | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | IRF7303TR vs AUIRF7303QTR |
IRF7303PBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7303TR vs IRF7303PBF |
IRF7303TR | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Infineon Technologies AG | IRF7303TR vs IRF7303TR |
IRF7303QPBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | Infineon Technologies AG | IRF7303TR vs IRF7303QPBF |