-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7945
|
Newark | Dual N/P Channel Mosfet, 30V, Soic, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:6.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon IRF7319TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 128853 |
|
$0.6340 / $1.1300 | Buy Now |
DISTI #
99AK9907
|
Newark | Mosfet, Comp N/P-Ch, 30V, 6.5A, Soic Rohs Compliant: Yes |Infineon IRF7319TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
IRF7319PBFCT-ND
|
DigiKey | MOSFET N/P-CH 30V 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17975 In Stock |
|
$0.4478 / $1.1900 | Buy Now |
DISTI #
IRF7319TRPBF
|
Avnet Americas | Trans MOSFET N/P-CH 30V 6.5A/4.9A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7319TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4026 / $0.4602 | Buy Now |
DISTI #
IRF7319TRPBF
|
Avnet Americas | Trans MOSFET N/P-CH 30V 6.5A/4.9A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7319TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4026 / $0.4889 | Buy Now |
DISTI #
40M7945
|
Avnet Americas | Trans MOSFET N/P-CH 30V 6.5A/4.9A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 40M7945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 4419 Partner Stock |
|
$0.7340 / $1.1100 | Buy Now |
DISTI #
942-IRF7319TRPBF
|
Mouser Electronics | MOSFET MOSFT DUAL N/PCh 30V 6.5A RoHS: Compliant | 22798 |
|
$0.4380 / $0.9000 | Buy Now |
DISTI #
70017695
|
RS | IRF7319TRPBF Dual N/P-channel MOSFET Transistor, 4.9 A, 6.5 A, 30 V, 8-Pin SOIC | Infineon IRF7319TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2700 | RFQ |
|
Future Electronics | Dual N/P-Channel 30 V 0.046/0.098 Ohm 33/34 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.2150 / $0.2200 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 0.046/0.098 Ohm 33/34 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.4250 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7319TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7319TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 82 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7319TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7319TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7319TR | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Infineon Technologies AG | IRF7319TRPBF vs IRF7319TR |
IRF7319 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7319TRPBF vs IRF7319 |
IRF7319TR | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | International Rectifier | IRF7319TRPBF vs IRF7319TR |
IRF7319PBF | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7319TRPBF vs IRF7319PBF |
IRF7319PBF | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7319TRPBF vs IRF7319PBF |
IRF7319 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7319TRPBF vs IRF7319 |