-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8A I(D), 60V, 0.0178ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9191
|
Newark | Mosfet, N-Ch, 60V, 8A, 150Deg C, 2W, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:8A, Continuous Drain Current Id P Channel:8A Rohs Compliant: Yes |Infineon IRF7351TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1709 |
|
$0.6460 / $0.7050 | Buy Now |
DISTI #
86AK5376
|
Newark | Mosfet, N-Ch, 60V, 8A, Soic Rohs Compliant: Yes |Infineon IRF7351TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7080 / $0.7470 | Buy Now |
DISTI #
IRF7351TRPBFCT-ND
|
DigiKey | MOSFET 2N-CH 60V 8A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33375 In Stock |
|
$0.6810 / $1.6200 | Buy Now |
DISTI #
IRF7351TRPBF
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 8A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7351TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6356 / $0.7264 | Buy Now |
DISTI #
942-IRF7351TRPBF
|
Mouser Electronics | MOSFET MOSFT 60V 8A 17.8mOhm 24nC Dual RoHS: Compliant | 28470 |
|
$0.6940 / $1.6200 | Buy Now |
DISTI #
E32:1076_00821601
|
Arrow Electronics | Trans MOSFET N-CH 60V 8A 8-Pin SOIC T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | Europe - 2500 |
|
$0.5623 / $0.7436 | Buy Now |
DISTI #
V72:2272_13889731
|
Arrow Electronics | Trans MOSFET N-CH 60V 8A 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 Container: Cut Strips | Americas - 42 |
|
$0.6784 / $1.5840 | Buy Now |
DISTI #
70019627
|
RS | IRF7351TRPBF Dual N-channel MOSFET Transistor, 8 A, 60 V, 8-Pin SOIC | Infineon IRF7351TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.6700 | RFQ |
|
Future Electronics | Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 52000Reel |
|
$0.7000 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7351TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7351TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 8A I(D), 60V, 0.0178ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.0178 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |