Datasheets
IRF7353D2TR by:

Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8

Part Details for IRF7353D2TR by International Rectifier

Overview of IRF7353D2TR by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7353D2TR

Part # Distributor Description Stock Price Buy
ComSIT USA FETKY MOSFET/SCHOTTKY DIODE Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Not Compliant Stock EU - 3025
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for IRF7353D2TR

IRF7353D2TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF7353D2TR Part Data Attributes

IRF7353D2TR International Rectifier
Buy Now Datasheet
Compare Parts:
IRF7353D2TR International Rectifier Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 6.5 A
Drain-source On Resistance-Max 0.029 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 52 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF7353D2TR

This table gives cross-reference parts and alternative options found for IRF7353D2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7353D2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF7353D2UPBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN International Rectifier IRF7353D2TR vs IRF7353D2UPBF
Part Number Description Manufacturer Compare
RF1K4915696 Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Harris Semiconductor IRF7353D2TR vs RF1K4915696
IRF7353D2 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D2TR vs IRF7353D2
RF1K4915696 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Intersil Corporation IRF7353D2TR vs RF1K4915696
RF1K49156 Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Harris Semiconductor IRF7353D2TR vs RF1K49156
RF1K4915696 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC IRF7353D2TR vs RF1K4915696
RF1K49156 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Intersil Corporation IRF7353D2TR vs RF1K49156

IRF7353D2TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7353D2TR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7353D2TR by International Rectifier

Select Manufacturer
Which Manufacturer of IRF7353D2TR would you like to use for your alert(s)?
  • Please alert me when IRF7353D2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7353D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7353D2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7353D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7353D2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7353D2TR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: