Part Details for IRF7380TRPBFXTMA1 by Infineon Technologies AG
Overview of IRF7380TRPBFXTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7380TRPBFXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3909
|
Newark | Mosfet, N-Ch, 80V, 3.6A, Soic-8 Rohs Compliant: Yes |Infineon IRF7380TRPBFXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5370 / $1.2400 | Buy Now |
DISTI #
448-IRF7380TRPBFXTMA1TR-ND
|
DigiKey | PLANAR 40<-<100V Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4370 / $0.4779 | Buy Now |
DISTI #
IRF7380TRPBFXTMA1
|
Avnet Americas | - Tape and Reel (Alt: IRF7380TRPBFXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3944 / $0.4507 | Buy Now |
DISTI #
726-IRF7380TRPBFXTMA
|
Mouser Electronics | MOSFET PLANAR 40<-<100V RoHS: Compliant | 0 |
|
$0.4230 / $0.4430 | Order Now |
DISTI #
SP005876268
|
EBV Elektronik | (Alt: SP005876268) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |