Part Details for IRF7413TRPBF by Infineon Technologies AG
Results Overview of IRF7413TRPBF by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7413TRPBF Information
IRF7413TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7413TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017705
|
RS | MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 0.011Ohm, ID 13A, SO-8,PD 2.5W, VGS+/-20V, VF 1V | Infineon IRF7413TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8300 | RFQ |
|
Bristol Electronics | 1296 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.5363 / $0.8250 | Buy Now |
|
Rochester Electronics | 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.2951 / $0.3472 | Buy Now |
DISTI #
IRF7413TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 13A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.2690 | RFQ |
|
Ameya Holding Limited | TRANS_MOS N COMMUT IRF7413 30V/13A | 5635 |
|
RFQ | |
DISTI #
SP001570386
|
EBV Elektronik | Trans MOSFET NCH 30V 13A 8Pin SOIC TR (Alt: SP001570386) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 13A 0.01110V7.3A 2.5W 1V 1 N-channel SOIC-8 MOSFETs ROHS | 197 |
|
$0.2673 / $0.5925 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 13A 8-SOIC | 48003 |
|
$0.3086 / $0.3985 | Buy Now |
Part Details for IRF7413TRPBF
IRF7413TRPBF CAD Models
IRF7413TRPBF Part Data Attributes
|
IRF7413TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7413TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 58 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7413TRPBF
This table gives cross-reference parts and alternative options found for IRF7413TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7413TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7413TRPBF-1 | International Rectifier | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | IRF7413TRPBF vs IRF7413TRPBF-1 |
IRF7413ZPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7413TRPBF vs IRF7413ZPBF |
IRF7413UTRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7413TRPBF vs IRF7413UTRPBF |
IRF7413ZGPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | IRF7413TRPBF vs IRF7413ZGPBF |
IRF7413PBF | Infineon Technologies AG | $0.6428 | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7413TRPBF vs IRF7413PBF |
IRF7413TRPBF-1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET, | IRF7413TRPBF vs IRF7413TRPBF-1 |