Part Details for IRF7420TRPBF by Infineon Technologies AG
Overview of IRF7420TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF7420TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7470
|
Newark | Mosfet, P-Ch, -12V, -11.5A, Soic, Transistor Polarity:P Channel, Continuous Drain Current Id:-11.5A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.014Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-900Mv, Power Rohs Compliant: Yes |Infineon IRF7420TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70018903
|
RS | IRF7420TRPBF P-channel MOSFET Transistor, 11.5 A, 12 V, 8-Pin SOIC | Infineon IRF7420TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7800 | RFQ |
DISTI #
2777391RL
|
element14 Asia-Pacific | MOSFET, P CH, 12V, 11.5A, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4506 / $0.6715 | Buy Now |
DISTI #
2777391
|
element14 Asia-Pacific | MOSFET, P CH, 12V, 11.5A, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4506 / $1.0054 | Buy Now |
DISTI #
2777391
|
Farnell | MOSFET, P CH, 12V, 11.5A, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5033 / $1.2088 | Buy Now |
DISTI #
2777391RL
|
Farnell | MOSFET, P CH, 12V, 11.5A, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5033 / $0.8454 | Buy Now |
Part Details for IRF7420TRPBF
IRF7420TRPBF CAD Models
IRF7420TRPBF Part Data Attributes
|
IRF7420TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7420TRPBF
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |