-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7455PBF-ND
|
DigiKey | MOSFET N-CH 30V 15A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMC-IRF7455PBF
|
Sensible Micro Corporation | Transistor: N-Mosfet, Unipolar, 30V, 15A, 0.0075Ohm, 2.5W, -55+150 Deg.C, Smd, So8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 525 |
|
$2.0979 / $2.2575 | RFQ |
|
Chip1Cloud | MOSFET N-CH 30V 15A 8-SOIC | 176400 |
|
RFQ | |
DISTI #
9102655
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.5180 / $0.7034 | Buy Now |
DISTI #
9102655
|
Farnell | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.5168 / $0.7024 | Buy Now |
DISTI #
1564069
|
Farnell | MOSFET, N SO-8 TUBE 95 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$44.2752 | Buy Now |
DISTI #
IRF7455PBF
|
Maritex | Transistor: N-MOSFET, unipolar, 30V, 15A, 0.0075ohm, 2.5W, -55+150 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 16 |
|
$0.9570 / $1.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7455PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7455PBF
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7455PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7455PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7455TRPBF | Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7455PBF vs IRF7455TRPBF |
IRF7455 | Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7455PBF vs IRF7455 |
IRF7455TR | Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7455PBF vs IRF7455TR |