-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2252
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:800Mv, Power Dissipation:2.5W Rohs Compliant: Yes |Infineon IRF7470TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.6160 / $0.6380 | Buy Now |
DISTI #
40M7961
|
Newark | N Channel Mosfet, 40V, 10A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Infineon IRF7470TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5053 |
|
$0.5810 / $0.6870 | Buy Now |
DISTI #
IRF7470PBFCT-ND
|
DigiKey | MOSFET N-CH 40V 10A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28339 In Stock |
|
$0.5926 / $1.5800 | Buy Now |
DISTI #
IRF7470TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 10A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7470TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5520 / $0.6703 | Buy Now |
DISTI #
IRF7470TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 10A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7470TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5520 / $0.6309 | Buy Now |
DISTI #
40M7961
|
Avnet Americas | Trans MOSFET N-CH 40V 10A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 40M7961) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 347 Partner Stock |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
942-IRF7470TRPBF
|
Mouser Electronics | MOSFET MOSFT 40V 11A 13mOhm 29nC RoHS: Compliant | 16140 |
|
$0.5920 / $1.5800 | Buy Now |
|
Future Electronics | Single N-Channel 40V 13 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | Single N-Channel 40V 13 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7470TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7470TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 85 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7470TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7470TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7470 | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7470TRPBF vs IRF7470 |
IRF7470PBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7470TRPBF vs IRF7470PBF |
IRF7470PBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7470TRPBF vs IRF7470PBF |
IRF7470TRPBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7470TRPBF vs IRF7470TRPBF |
IRF7470TR | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7470TRPBF vs IRF7470TR |