-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.4A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3289
|
Newark | Mosfet, N-Ch, 100V, 5.4A, Soic-8, Transistor Polarity:N Channel, Continuous Drain Current Id:5.4A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.033Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF7490TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3196 |
|
$0.5520 / $1.1700 | Buy Now |
DISTI #
86AK5381
|
Newark | Mosfet, N-Ch, 100V, 5.4A, Soic Rohs Compliant: Yes |Infineon IRF7490TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4080 / $0.4390 | Buy Now |
DISTI #
IRF7490TRPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 5.4A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27753 In Stock |
|
$0.3929 / $1.0500 | Buy Now |
DISTI #
IRF7490TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 5.4A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7490TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4182 | Buy Now |
DISTI #
942-IRF7490TRPBF
|
Mouser Electronics | MOSFET MOSFT 100V 5.4A 39mOhm 37nC RoHS: Compliant | 6739 |
|
$0.3920 / $1.0500 | Buy Now |
|
Future Electronics | Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
IRF7490TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 5.4A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7490TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4182 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8 | 3369 |
|
RFQ | |
DISTI #
IRF7490TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 5.4A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7490TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7490TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7490TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.4A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 43 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7490TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7490TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7490 | Power Field-Effect Transistor, 5.4A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7490TRPBF vs IRF7490 |
IRF7490PBF | Power Field-Effect Transistor, 5.4A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7490TRPBF vs IRF7490PBF |