Part Details for IRF7493PBF by Infineon Technologies AG
Overview of IRF7493PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7493PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7493PBF-ND
|
DigiKey | MOSFET N-CH 80V 9.3A 8SO Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017506
|
RS | Power MOSFET, N-Ch, VDSS 80V, RDS(ON) 11.5 Milliohms, ID 9.3A, SO-8,PD 2.5W, VGS+/-20V | Infineon IRF7493PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
SMC-IRF7493PBF
|
Sensible Micro Corporation | Transistor,Irf7493,Pwr Mosfet,80V,So8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tubes | 1657 |
|
$4.8452 / $5.2138 | RFQ |
DISTI #
1013466
|
element14 Asia-Pacific | MOSFET, N, SO-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4620 / $1.0282 | Buy Now |
DISTI #
1013466
|
Farnell | MOSFET, N, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.6445 / $1.0407 | Buy Now |
|
Win Source Electronics | HEXFET® Power MOSFET | MOSFET N-CH 80V 9.3A 8-SOIC | 33230 |
|
$0.6410 / $0.9610 | Buy Now |
Part Details for IRF7493PBF
IRF7493PBF CAD Models
IRF7493PBF Part Data Attributes
|
IRF7493PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7493PBF
Infineon Technologies AG
Power Field-Effect Transistor, 9.3A I(D), 80V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 180 mJ | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Drain Current-Max (IDM) | 74 A | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRF7493PBF
This table gives cross-reference parts and alternative options found for IRF7493PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7493PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7493PBF | Power Field-Effect Transistor, 9.3A I(D), 80V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7493PBF vs IRF7493PBF |