There are no models available for this part yet.
Overview of IRF7507TR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRF7507TR by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 667 |
|
RFQ |
CAD Models for IRF7507TR by International Rectifier
Part Data Attributes for IRF7507TR by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
MICRO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
2.4 A
|
Drain-source On Resistance-Max
|
0.14 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL AND P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
19 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF7507TR
This table gives cross-reference parts and alternative options found for IRF7507TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7507TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7507TRPBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.14ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7507TR vs IRF7507TRPBF |
IRF7507 | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.14ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8, SOIC-8 | Infineon Technologies AG | IRF7507TR vs IRF7507 |
IRF7507TRPBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.14ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, MICRO8, SOIC-8 | Infineon Technologies AG | IRF7507TR vs IRF7507TRPBF |
Related Parts for IRF7507TR
-
IRF7506TRPower Field-Effect Transistors
-
IRS21864PBFPeripheral Drivers
-
IRS2573DSTRPBFSwitching Regulator or Controllers
-
IRF7509TRSmall Signal Field-Effect Transistors
-
ISL29000IROZ-T7Other Analog ICs
-
ISL28230CUZ-T7AOperational Amplifiers
-
ISL28025FI60Z-T7APower Management Circuits
-
ISL26315FVZ-TAnalog to Digital Converters
-
ISL31492EIRTZ-T7ALine Driver or Receivers