Part Details for IRF7663TRPBF by International Rectifier
Overview of IRF7663TRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7663TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 597 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1040 |
|
$0.8750 / $2.5000 | Buy Now |
Part Details for IRF7663TRPBF
IRF7663TRPBF CAD Models
IRF7663TRPBF Part Data Attributes
|
IRF7663TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7663TRPBF
International Rectifier
Power Field-Effect Transistor, 8.2A I(D), 20V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICROPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MICROPAK-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7663TRPBF
This table gives cross-reference parts and alternative options found for IRF7663TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7663TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7663TR | Power Field-Effect Transistor, 8.2A I(D), 20V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICROPAK-8 | International Rectifier | IRF7663TRPBF vs IRF7663TR |
IRF7663 | Power Field-Effect Transistor, 8.2A I(D), 20V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICROPAK-8 | International Rectifier | IRF7663TRPBF vs IRF7663 |
IRF7663PBF | Power Field-Effect Transistor, 8.2A I(D), 20V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8, SOIC-8 | International Rectifier | IRF7663TRPBF vs IRF7663PBF |